
| EKI-7708E-2MI-AE | |
|---|---|
| DigiKey Part Number | 2084-EKI-7708E-2MI-AE-ND | 
| Manufacturer | |
| Manufacturer Product Number | EKI-7708E-2MI-AE | 
| Description | NETWORK SWITCH-MANAGED 10 PORT | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Network Switch - Managed 8 Ports IP30 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Switch - Managed | |
| Configuration | Fixed | |
| Number of Ports | 8 | |
| Copper Ports | 6 | |
| Copper Type | 10/100 | |
| Fiber Ports | 2 | |
| Fiber Type | 100BASE-TX (Multimode) | |
| SFP/XFP Ports | - | |
| SFP/XFP Type | - | |
| Connector Type | RJ45, SC | |
| Voltage - Input | 12V ~ 48V | |
| Ingress Protection | IP30 | |
| Mounting Type | DIN Rail | |
| Operating Temperature | -40°C ~ 75°C | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6,322.84000 | $6,322.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China