



EKI-7454G-6X-AE | |
---|---|
DigiKey Part Number | 2084-EKI-7454G-6X-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7454G-6X-AE |
Description | 48GE + 6 SFP+ L2 MANAGED SWITCH |
Customer Reference | |
Detailed Description | Network Switch - Managed 54 Ports |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 54 | |
Copper Ports | 48 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 6 | |
Fiber Type | SFP | |
SFP/XFP Ports | 6 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 60°C |