


EKI-1511X-B | |
|---|---|
DigiKey Part Number | 2084-EKI-1511X-B-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1511X-B |
Description | 1-PORT RS-422/485 SERIAL DEVICE |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-422/485 | |
Number of Ports | 1 |

