cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-780GB-U6A1E

DigiKey Part Number
DS-780GB-U6A1E-ND
Manufacturer
Manufacturer Product Number
DS-780GB-U6A1E
Description
SBC 1 CORE 32GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1 Core 32GB/0GB RAM Intel Core i7-6600U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7-6600U
Speed
-
Number of Cores
1
Power (Watts)
23.3W
Cooling Type
-
Size / Dimension
9.300" x 6.900" (236.22mm x 175.26mm)
Form Factor
-
Expansion Site/Bus
mPCIe, M.2
RAM Capacity/Installed
32GB/0GB
Storage Interface
SATA, mSATA
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps (2)
USB
USB 3.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,815.82000$13,815.82
Manufacturers Standard Package