
ABDNA-ER-DP551U | |
---|---|
DigiKey Part Number | 2084-ABDNA-ER-DP551U-ND |
Manufacturer | |
Manufacturer Product Number | ABDNA-ER-DP551U |
Description | DUALBAND WI-FI BRIDGE 802.11ABGN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Bridge/Router RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | 802.11a/b/g/n | |
Frequency | 2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 4.745GHz ~ 5.825GHz | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | -88dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 150Mbps | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,079.71000 | $3,079.71 |