
BB-WLNN-SP-DP551 | |
---|---|
DigiKey Part Number | 2084-BB-WLNN-SP-DP551-ND |
Manufacturer | |
Manufacturer Product Number | BB-WLNN-SP-DP551 |
Description | RF TXRX MOD WIFIU.FL TH |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 65Mbps | |
Power - Output | 17dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC2530 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 200mA | |
Current - Transmitting | 370mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |