ABDN-ER-DP551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABDN-ER-DP551
ABDN-ER-DP551

BB-ABDN-ER-DP551

DigiKey Part Number
2084-BB-ABDN-ER-DP551-ND
Manufacturer
Manufacturer Product Number
BB-ABDN-ER-DP551
Description
GATEWAY MODBUS 4 PORT
Customer Reference
Detailed Description
802.11 a/b/g/n Bridge/Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Function
Bridge/Router
Modulation or Protocol
802.11 a/b/g/n
Frequency
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.7GHz ~ 5.8GHz
Applications
General Purpose
Interface
-
Sensitivity
-92dBm
Power - Output
17dBm
Data Rate (Max)
65Mbps
Features
-
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.