AQD-SD3L8GN16-MG is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $432.02000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $515.98000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $809.21000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,160.08000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,100.64000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,981.61000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $705.15000

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $475.81000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 409
Unit Price: $1,036.00000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 7
Unit Price: $922.97000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQD-SD3L8GN16-MG

DigiKey Part Number
AQD-SD3L8GN16-MG-ND
Manufacturer
Manufacturer Product Number
AQD-SD3L8GN16-MG
Description
MODULE DDR3L SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 8GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR3L SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$971.38000$971.38
Manufacturers Standard Package