SQR-SD3M-8G1K6SNLB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $774.55000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $432.02000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $515.98000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $809.21000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $705.15000

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $475.81000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 409
Unit Price: $1,036.00000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 7
Unit Price: $922.97000
Datasheet
SQR-SD3M-4G1K6SNFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3M-8G1K6SNLB

DigiKey Part Number
SQR-SD3M-8G1K6SNLB-ND
Manufacturer
Manufacturer Product Number
SQR-SD3M-8G1K6SNLB
Description
MODULE DDR3L SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 8GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Memory Type
DDR3L SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,100.64000$2,100.64
Manufacturers Standard Package