AMAX-5052-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $783.22000
Datasheet
AMAX-5052-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMAX-5052-A
Small but Powerful: AMAX-5000 Compact Controller and EtherCAT Slice I/O

AMAX-5052-A

DigiKey Part Number
2084-AMAX-5052-A-ND
Manufacturer
Manufacturer Product Number
AMAX-5052-A
Description
I/O MODULE 16 DIGITAL -3-30V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail -3 ~ 30VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
AMAX-5000 Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
-3 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes