


AIMB-586QG2-00A1E | |
---|---|
DigiKey Part Number | 2084-AIMB-586QG2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-586QG2-00A1E |
Description | SBC 3.7GHZ 2/4/6/8CR 128GB/0GB |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz ~ 3.7GHz 2/4/6/8 Core 128GB/0GB RAM Intel 8th Gen Core i7/ i5/i3/Pentium/Xeon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel 8th Gen Core i7/ i5/i3/Pentium/Xeon | |
Speed | 1.8GHz ~ 3.7GHz | |
Number of Cores | 2/4/6/8 | |
Power (Watts) | 25W ~ 80W | |
Cooling Type | - | |
Size / Dimension | 9.610" x 9.610" (244.09mm x 244.09mm) | |
Form Factor | Micro-ATX (without Processor) | |
Expansion Site/Bus | LAN, PCIe | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 3.0 (6) | |
Video Outputs | DP, DVI, HDMI, LVDS | |
Ethernet | GbE (4), RJ45 (2) | |
USB | USB 2.0 (8), USB 3.0 (2), USB 3.1 (4) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |