



USB-4630-BE | |
---|---|
DigiKey Part Number | 2084-USB-4630-BE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4630-BE |
Description | 4-PORT SUPERSPEED ISOLATED USB 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USB-4630-BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 10 ~ 30VDC | |
Mounting Type | - | |
Features | ESD Protection |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,323.71000 | $2,323.71 |