Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | DIN Rail or Wall Mount | |
Features | USB 3.1 (4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,624.36000 | $2,624.36 |