
MIC1000-20 | |
|---|---|
DigiKey Part Number | 684-MIC1000-20-ND |
Manufacturer | |
Manufacturer Product Number | MIC1000-20 |
Description | SENSOR MULT TEMPERATURE/VELOCITY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature, Velocity Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Velocity | |
Output Type | - | |
Operating Temperature | -10°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,767.43000 | $3,767.43 |
| 5 | $3,596.39800 | $17,981.99 |
| 10 | $3,525.10000 | $35,251.00 |

