
ATS031031006-SF-10E | |
|---|---|
DigiKey Part Number | 684-ATS031031006-SF-10E-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031006-SF-10E |
Description | HEATSINK 31X31X6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031006-SF-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.96°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.22000 | $36.22 |
| 10 | $32.06300 | $320.63 |
| 25 | $30.54200 | $763.55 |
| 50 | $29.43740 | $1,471.87 |
| 100 | $28.37360 | $2,837.36 |
| 300 | $26.76313 | $8,028.94 |
| 500 | $26.04520 | $13,022.60 |
| 1,000 | $25.10093 | $25,100.93 |

