



ATS-X53310B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2003-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53310B-C1-R0 |
Description | SUPERGRIP HEATSINK 31X31X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.62000 | $169.62 |
| 10 | $150.12500 | $1,501.25 |
| 25 | $142.98920 | $3,574.73 |
| 50 | $137.81340 | $6,890.67 |
| 100 | $132.82120 | $13,282.12 |
| 300 | $125.26453 | $37,579.36 |
| 500 | $121.89452 | $60,947.26 |

