


ATS-PCBT1088 | |
|---|---|
DigiKey Part Number | ATS2130-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1088 |
Description | HEATSINK TO-3 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.780" (45.21mm) | |
Width | 1.780" (45.21mm) | |
Diameter | - | |
Fin Height | 1.220" (31.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 10 | $28.67700 | $286.77 |
| 25 | $27.31480 | $682.87 |
| 50 | $26.32740 | $1,316.37 |
| 100 | $25.37540 | $2,537.54 |
| 300 | $23.93567 | $7,180.70 |
| 500 | $23.29366 | $11,646.83 |
| 1,000 | $22.44917 | $22,449.17 |

