


ATS-PCB1071 | |
|---|---|
DigiKey Part Number | ATS2113-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1071 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $6.24100 | $62.41 |
| 25 | $5.94600 | $148.65 |
| 50 | $5.73060 | $286.53 |
| 100 | $5.52410 | $552.41 |
| 300 | $5.21110 | $1,563.33 |
| 500 | $5.07148 | $2,535.74 |
| 1,000 | $4.88808 | $4,888.08 |
| 5,000 | $4.48677 | $22,433.85 |


