


ATS-HP-F8L75S76W-355 | |
|---|---|
DigiKey Part Number | ATS2417-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L75S76W-355 |
Description | HEAT PIPE FLAT 2.5X11.41X75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 94.7W @ 75mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.953" (75.00mm) | |
Width | 0.449" (11.41mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.31000 | $98.31 |
| 10 | $86.98600 | $869.86 |
| 30 | $82.05533 | $2,461.66 |
| 50 | $79.85860 | $3,992.93 |
| 100 | $76.96810 | $7,696.81 |
| 250 | $73.30280 | $18,325.70 |
| 500 | $70.64282 | $35,321.41 |
| 1,000 | $68.07648 | $68,076.48 |


