

ATS-H1-25-C2-R0 | |
---|---|
DigiKey Part Number | ATS1758-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-25-C2-R0 |
Description | HEATSINK 60X60X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.26°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.55000 | $108.55 |
10 | $96.10200 | $961.02 |
25 | $91.53960 | $2,288.49 |
50 | $88.22880 | $4,411.44 |
100 | $85.03480 | $8,503.48 |
250 | $80.98444 | $20,246.11 |
500 | $78.04490 | $39,022.45 |
1,000 | $75.20882 | $75,208.82 |