Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL424-1220-R0

DigiKey Part Number
ATS-EXL424-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL424-1220-R0
Description
HEATSINK AL6063 1220X188X16.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL424-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
7.402" (188.00mm)
Diameter
-
Fin Height
0.650" (16.51mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.09°C/W @ 200 LFM
Thermal Resistance @ Natural
4.00°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,207.12000$2,207.12
10$1,952.57600$19,525.76
25$1,859.39720$46,484.93
Manufacturers Standard Package