ATS-55350W-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-55350W-C2-R0
Thermally Conductive Adhesive Tape for Heat Sinks
We Own The Board

ATS-55350W-C1-R0

DigiKey Part Number
ATS1326-ND
Manufacturer
Manufacturer Product Number
ATS-55350W-C1-R0
Description
HEAT SINK 35MM X 35MM X 24.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$112.00000$112.00
10$99.15600$991.56
25$94.44960$2,361.24
50$91.03200$4,551.60
100$87.73620$8,773.62
300$82.74910$24,824.73
500$80.52446$40,262.23
1,000$77.59773$77,597.73
Manufacturers Standard Package