


ATS-55210D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1266-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55210D-C1-R0 |
Description | HEAT SINK 21MM X 21MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.10000 | $69.10 |
| 10 | $61.14800 | $611.48 |
| 25 | $58.24840 | $1,456.21 |
| 50 | $56.14200 | $2,807.10 |
| 100 | $54.11130 | $5,411.13 |
| 300 | $51.03767 | $15,311.30 |
| 500 | $49.66716 | $24,833.58 |
| 1,000 | $47.86388 | $47,863.88 |

