

ATS-52270B-C1-R0 | |
---|---|
DigiKey Part Number | ATS1102-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52270B-C1-R0 |
Description | HEAT SINK 27MM X 27MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.55000 | $80.55 |
10 | $71.31300 | $713.13 |
25 | $67.92480 | $1,698.12 |
50 | $65.46960 | $3,273.48 |
100 | $63.10070 | $6,310.07 |
300 | $59.51553 | $17,854.66 |
500 | $57.91694 | $28,958.47 |
1,000 | $55.81337 | $55,813.37 |