


ATS-50300B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1007-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50300B-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 7.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50300B-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.87000 | $118.87 |
| 10 | $105.20400 | $1,052.04 |
| 25 | $100.20920 | $2,505.23 |
| 50 | $96.58360 | $4,829.18 |
| 100 | $93.08690 | $9,308.69 |
| 300 | $87.79443 | $26,338.33 |
| 500 | $85.43386 | $42,716.93 |


