

ATS-50290B-C1-R0 | |
---|---|
DigiKey Part Number | ATS1006-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50290B-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 7.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50290B-C1-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.88000 | $117.88 |
10 | $104.33400 | $1,043.34 |
25 | $99.37760 | $2,484.44 |
50 | $95.78320 | $4,789.16 |
100 | $92.31460 | $9,231.46 |
300 | $87.06657 | $26,119.97 |
500 | $84.72560 | $42,362.80 |
1,000 | $81.64597 | $81,645.97 |