

ATS-50290P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1038-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50290P-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 17.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50290P-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.68000 | $96.68 |
| 10 | $85.58300 | $855.83 |
| 25 | $81.52280 | $2,038.07 |
| 50 | $78.57280 | $3,928.64 |
| 100 | $75.72960 | $7,572.96 |
| 300 | $71.42523 | $21,427.57 |
| 500 | $69.50586 | $34,752.93 |
| 1,000 | $66.98063 | $66,980.63 |


