

ATS-15G-45-C2-R0 | |
|---|---|
DigiKey Part Number | ATS26148-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15G-45-C2-R0 |
Description | HEATSINK 25X25X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.02°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.64000 | $42.64 |
| 10 | $37.75700 | $377.57 |
| 25 | $35.96320 | $899.08 |
| 50 | $34.66440 | $1,733.22 |
| 100 | $33.41120 | $3,341.12 |
| 250 | $31.82216 | $7,955.54 |
| 450 | $30.84198 | $13,878.89 |
| 950 | $29.63782 | $28,155.93 |

