

ATS-15G-41-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38300-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15G-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.18000 | $82.18 |
10 | $72.75300 | $727.53 |
25 | $69.29600 | $1,732.40 |
50 | $66.79140 | $3,339.57 |
100 | $64.37500 | $6,437.50 |
250 | $61.30964 | $15,327.41 |
500 | $59.08572 | $29,542.86 |
1,000 | $56.93956 | $56,939.56 |