

ATS-15G-30-C2-R0 | |
|---|---|
DigiKey Part Number | ATS26145-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15G-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.05000 | $105.05 |
| 10 | $92.94700 | $929.47 |
| 25 | $88.53560 | $2,213.39 |
| 50 | $85.33180 | $4,266.59 |
| 100 | $82.24300 | $8,224.30 |
| 250 | $78.32568 | $19,581.42 |
| 450 | $75.90924 | $34,159.16 |
| 950 | $72.94014 | $69,293.13 |

