

ATS-15F-81-C2-R0 | |
---|---|
DigiKey Part Number | ATS25986-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15F-81-C2-R0 |
Description | HEATSINK 30X30X20MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.74000 | $45.74 |
10 | $40.50500 | $405.05 |
25 | $38.58200 | $964.55 |
50 | $37.18760 | $1,859.38 |
100 | $35.84180 | $3,584.18 |
250 | $34.13740 | $8,534.35 |
450 | $33.08558 | $14,888.51 |
950 | $31.79377 | $30,204.08 |