



ATS-15F-76-C2-R0 | |
---|---|
DigiKey Part Number | ATS25981-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15F-76-C2-R0 |
Description | HEATSINK 25X25X25MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.60000 | $43.60 |
10 | $38.62500 | $386.25 |
25 | $36.78840 | $919.71 |
50 | $35.46000 | $1,773.00 |
100 | $34.17830 | $3,417.83 |
250 | $32.55300 | $8,138.25 |
450 | $31.54996 | $14,197.48 |
950 | $30.31829 | $28,802.38 |