



ATS-15F-50-C2-R0 | |
---|---|
DigiKey Part Number | ATS25955-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15F-50-C2-R0 |
Description | HEATSINK 30X30X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $39.42900 | $394.29 |
25 | $37.55720 | $938.93 |
50 | $36.20060 | $1,810.03 |
100 | $34.89180 | $3,489.18 |
250 | $33.23256 | $8,308.14 |
450 | $32.20864 | $14,493.89 |
950 | $30.95115 | $29,403.59 |