



ATS-15F-170-C2-R0 | |
---|---|
DigiKey Part Number | ATS25894-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15F-170-C2-R0 |
Description | HEATSINK 30X30X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.07°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.90000 | $45.90 |
10 | $40.63600 | $406.36 |
25 | $38.71000 | $967.75 |
50 | $37.31080 | $1,865.54 |
100 | $35.96090 | $3,596.09 |
250 | $34.25040 | $8,562.60 |
450 | $33.19507 | $14,937.78 |
950 | $31.89896 | $30,304.01 |