



ATS-15F-113-C2-R0 | |
---|---|
DigiKey Part Number | ATS25831-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15F-113-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.79°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.47000 | $46.47 |
10 | $41.15400 | $411.54 |
25 | $39.19920 | $979.98 |
50 | $37.78200 | $1,889.10 |
100 | $36.41580 | $3,641.58 |
250 | $34.68328 | $8,670.82 |
500 | $33.42648 | $16,713.24 |