

ATS-05G-101-C2-R0 | |
---|---|
DigiKey Part Number | ATS10176-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05G-101-C2-R0 |
Description | HEATSINK 45X45X30MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.69°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.31000 | $63.31 |
10 | $56.00700 | $560.07 |
25 | $53.35000 | $1,333.75 |
50 | $51.42380 | $2,571.19 |
100 | $49.56300 | $4,956.30 |
250 | $47.20440 | $11,801.10 |
450 | $45.74913 | $20,587.11 |
950 | $43.96168 | $41,763.60 |