

ATS-03A-66-C2-R0 | |
|---|---|
DigiKey Part Number | ATS5973-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03A-66-C2-R0 |
Description | HEATSINK 40X40X35MM L-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.77°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.72000 | $59.72 |
| 10 | $52.86200 | $528.62 |
| 25 | $50.35680 | $1,258.92 |
| 50 | $48.53520 | $2,426.76 |
| 100 | $46.77980 | $4,677.98 |
| 250 | $44.55404 | $11,138.51 |
| 450 | $43.18060 | $19,431.27 |
| 950 | $41.49379 | $39,419.10 |


