
NSL-4132 | |
---|---|
DigiKey Part Number | NSL-4132-ND |
Manufacturer | |
Manufacturer Product Number | NSL-4132 |
Description | CDS PHOTORESISTOR 500OHM TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 18 ~ 42kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 80Vpk | |
Cell Resistance (Min) @ Dark | 1.8 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 18 ~ 42kOhms @ 10 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,250 | $4.13653 | $13,443.72 |