ALD2502PBL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.24909
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
ALD2502PBL

ALD2502PBL

DigiKey Part Number
1014-1128-ND
Manufacturer
Manufacturer Product Number
ALD2502PBL
Description
IC OSC TIMER DUAL 2.5MHZ 14DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.5MHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD2502PBL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.5MHz
Voltage - Supply
2V ~ 12V
Current - Supply
100 µA
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$26.62600$1,331.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.