
CMA-W01 | |
---|---|
DigiKey Part Number | 633-CMA-W01-ND |
Manufacturer | |
Manufacturer Product Number | CMA-W01 |
Description | CONFIG DC PWR MOD 5V (1-6V) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V (1 ~ 6V) 150 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 5 V | |
Voltage - Output 1 (Adj Range) | 1 V ~ 6 V | |
Current - Output 1 (Range) | 0 A ~ 30 A | |
Number of Positions | 1 | |
Power (Watts) | 150 W | |
Features | Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,128.44000 | $1,128.44 |
5 | $1,043.25600 | $5,216.28 |
10 | $1,008.56500 | $10,085.65 |
30 | $955.91900 | $28,677.57 |
50 | $932.38200 | $46,619.10 |