Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.555" (39.50mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SLPE-1500-0-C

DigiKey Part Number
2162-AL-SLPE-1500-0-C-ND
Manufacturer
Manufacturer Product Number
AL-SLPE-1500-0-C
Description
SPLIT LOOM 1 1/2" BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.555" (39.50mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.555" (39.50mm)
Diameter - Outside
1.866" (47.40mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.031" (0.79mm)
Operating Temperature
85°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,203.79000$1,203.79
Manufacturers Standard Package