
AL-SLPE-1250-0-B | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-1250-0-B-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-1250-0-B |
Description | SPLIT LOOM 1 1/4" BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.303" (33.10mm) 200' (60.96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.303" (33.10mm) | |
Diameter - Outside | 1.524" (38.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.031" (0.79mm) | |
Operating Temperature | 85°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,217.17000 | $1,217.17 |

