
AL-CWP-625-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-625-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-625-0-C |
Description | CABLE WRAP 5/8" UV BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.501" (12.73mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,383.19000 | $1,383.19 |
| 2 | $1,272.11500 | $2,544.23 |
| 3 | $1,211.34667 | $3,634.04 |
| 5 | $1,138.91000 | $5,694.55 |
| 7 | $1,093.57714 | $7,655.04 |
| 10 | $1,047.51100 | $10,475.11 |
| 25 | $1,032.96400 | $25,824.10 |

