
AL-CWP-500-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-500-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-500-0-C |
Description | CABLE WRAP 1/2" UV BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.376" (9.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,037.68000 | $1,037.68 |
| 2 | $954.38000 | $1,908.76 |
| 3 | $908.77667 | $2,726.33 |
| 5 | $854.44000 | $4,272.20 |
| 7 | $820.43000 | $5,743.01 |
| 10 | $785.85900 | $7,858.59 |
| 25 | $753.35600 | $18,833.90 |

