
AL-CWP-125-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-125-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-125-9-C |
Description | CABLE WRAP 1/8" NATURAL 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.061" (1.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.76000 | $368.76 |
| 2 | $339.19000 | $678.38 |
| 3 | $322.96667 | $968.90 |
| 5 | $303.64400 | $1,518.22 |
| 7 | $291.56143 | $2,040.93 |
| 10 | $279.27400 | $2,792.74 |
| 25 | $250.03520 | $6,250.88 |
| 50 | $241.81800 | $12,090.90 |

