

AL-11-50-3-C | |
---|---|
DigiKey Part Number | 2162-AL-11-50-3-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-3-C |
Description | CBL TIE LOCKING ORG 50LB 11.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.77850 | $77.85 |
200 | $0.74095 | $148.19 |
300 | $0.71997 | $215.99 |
500 | $0.69452 | $347.26 |
700 | $0.67814 | $474.70 |
1,000 | $0.66128 | $661.28 |
2,500 | $0.61980 | $1,549.50 |
5,000 | $0.59018 | $2,950.90 |
10,000 | $0.56199 | $5,619.90 |