


AL-11-50-14-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-14-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-14-C |
Description | CBL TIE LOCK ORG/FL 50LB 11.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange, Fluorescent 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange, Fluorescent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.84600 | $84.60 |
| 200 | $0.80605 | $161.21 |
| 300 | $0.78320 | $234.96 |
| 500 | $0.75532 | $377.66 |
| 700 | $0.73753 | $516.27 |
| 1,000 | $0.71917 | $719.17 |
| 2,500 | $0.67409 | $1,685.22 |
| 5,000 | $0.64189 | $3,209.45 |
| 10,000 | $0.61124 | $6,112.40 |



