


AL-11-40-30-D | |
---|---|
DigiKey Part Number | 2162-AL-11-40-30-D-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-40-30-D |
Description | CBL TIE LOCKING BLK 40LB 10.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.38" (85.73mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.38" (85.73mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.914' (278.59mm, 10.97") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.64538 | $322.69 |
1,000 | $0.61451 | $614.51 |
1,500 | $0.59716 | $895.74 |
2,500 | $0.57595 | $1,439.88 |
3,500 | $0.56243 | $1,968.50 |
5,000 | $0.54845 | $2,742.25 |
12,500 | $0.51409 | $6,426.13 |
25,000 | $0.48955 | $12,238.75 |
50,000 | $0.46618 | $23,309.00 |