


AL-08-18-30-M | |
|---|---|
DigiKey Part Number | 2162-AL-08-18-30-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-18-30-M |
Description | CBL TIE LOCKING BLACK 18LB 8.18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.19" (55.63mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.682' (207.77mm, 8.18") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30823 | $308.23 |
| 2,000 | $0.29350 | $587.00 |
| 3,000 | $0.28519 | $855.57 |
| 5,000 | $0.27509 | $1,375.45 |
| 7,000 | $0.26862 | $1,880.34 |
| 10,000 | $0.26194 | $2,619.40 |
| 25,000 | $0.24553 | $6,138.25 |
| 50,000 | $0.23380 | $11,690.00 |
| 100,000 | $0.22264 | $22,264.00 |



