


AL-05-40-30-M | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-30-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-30-M |
Description | CBL TIE LOCKING BLACK 40LB 5.84" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.44" (36.60mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.487' (148.34mm, 5.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28073 | $280.73 |
| 2,000 | $0.26732 | $534.64 |
| 3,000 | $0.25977 | $779.31 |
| 5,000 | $0.25055 | $1,252.75 |
| 7,000 | $0.24466 | $1,712.62 |
| 10,000 | $0.23857 | $2,385.70 |
| 25,000 | $0.22362 | $5,590.50 |
| 50,000 | $0.21295 | $10,647.50 |
| 100,000 | $0.20278 | $20,278.00 |



